-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR34E02NUX-3TR by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9281
|
Newark | Eeprom, 2Kbit, -40 To 85Deg C Rohs Compliant: Yes |Rohm BR34E02NUX-3TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.3530 / $0.4600 | Buy Now |
DISTI #
846-BR34E02NUX-3TR-ND
|
DigiKey | IC EEPROM 2KBIT I2C VSON008X2030 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3315 | Buy Now |
DISTI #
755-BR34E02NUX-3TR
|
Mouser Electronics | EEPROM WL-CSP EEPROM RoHS: Compliant | 3000 |
|
$0.3240 / $0.5200 | Buy Now |
DISTI #
86987043
|
Verical | EEPROM Serial-2Wire 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON-X EP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 50 |
|
$1.4497 | Buy Now |
DISTI #
BR34E02NUX-3TR
|
Avnet Asia | EEPROM Serial-I2C (2-Wire) 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin VSON Emboss T/R (Alt: BR34E02NUX-3TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.1460 / $0.2086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR34E02NUX-3TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR34E02NUX-3TR
ROHM Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, 2 X 3 MM, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SON | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
I2C Control Byte | 0110DDDR/1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for BR34E02NUX-3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR34E02NUX-3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93C46CT-E/ST | Microchip Technology Inc | $0.5330 | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | BR34E02NUX-3TR vs 93C46CT-E/ST |
BR24A02FJ-WM | ROHM Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-J8 | BR34E02NUX-3TR vs BR24A02FJ-WM |
S-25A080B0A-T8T2U3 | ABLIC Inc. | Check for Price | EEPROM, 1KX8, Serial, CMOS, PDSO8, TSSOP-8 | BR34E02NUX-3TR vs S-25A080B0A-T8T2U3 |
BR24L01FVM-W | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | BR34E02NUX-3TR vs BR24L01FVM-W |
BR24L01F-WMTR | ROHM Semiconductor | Check for Price | EEPROM, 128X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | BR34E02NUX-3TR vs BR24L01F-WMTR |
24AA64X-I/STG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | BR34E02NUX-3TR vs 24AA64X-I/STG |
S-93C46BR0I-J8T1U | ABLIC Inc. | Check for Price | EEPROM, Serial, CMOS, PDSO8, HALOGEN AND LEAD FREE, SOP-8 | BR34E02NUX-3TR vs S-93C46BR0I-J8T1U |
CAV25040YE-GT3 | onsemi | Check for Price | EEPROM Serial 4-Kb SPI - Automotive Grade, TSSOP8, 4.4x3, 3000-REEL, Automotive Qualified | BR34E02NUX-3TR vs CAV25040YE-GT3 |
93C56BT-I/MNY | Microchip Technology Inc | Check for Price | 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | BR34E02NUX-3TR vs 93C56BT-I/MNY |
93C46B-E/ST | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | BR34E02NUX-3TR vs 93C46B-E/ST |
The recommended operating temperature range for the BR34E02NUX-3TR is -40°C to 85°C.
The BR34E02NUX-3TR has a built-in POR circuit, which ensures that the device resets properly during power-up. No external POR circuitry is required.
The BR34E02NUX-3TR supports a maximum clock frequency of 32 kHz.
Yes, the BR34E02NUX-3TR is suitable for battery-powered devices due to its low power consumption (typically 350 nA in sleep mode).
The BR34E02NUX-3TR can be programmed using the I2C interface. ROHM Semiconductor provides a programming guide and software tools to facilitate the programming process.