Part Details for BR25L080FJ-WE2 by ROHM Semiconductor
Results Overview of BR25L080FJ-WE2 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR25L080FJ-WE2 Information
BR25L080FJ-WE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for BR25L080FJ-WE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR25L080FJ-WE2CT-ND
|
DigiKey | IC EEPROM 8KBIT SPI 5MHZ 8SOPJ Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6445 / $0.8300 | Buy Now |
DISTI #
755-BR25L080FJ-WE2
|
Mouser Electronics | EEPROM SPI 1024X8 BIT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
86987965
|
Verical | EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Quest Components | EEPROM, 1KX8, SERIAL, CMOS, PDSO8 | 118797 |
|
$0.5180 / $1.4799 | Buy Now |
Part Details for BR25L080FJ-WE2
BR25L080FJ-WE2 CAD Models
BR25L080FJ-WE2 Part Data Attributes
|
BR25L080FJ-WE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25L080FJ-WE2
ROHM Semiconductor
EEPROM, 1KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 4.9 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
BR25L080FJ-WE2 Frequently Asked Questions (FAQ)
-
ROHM recommends following the PCB layout guidelines provided in the application note AN1189, which includes suggestions for pad layout, trace routing, and decoupling capacitor placement to minimize noise and ensure reliable operation.
-
The POR and BOR functions are enabled by default. To customize these functions, use the reset controller IC (e.g., ROHM's BR24L01 series) or implement a custom reset circuit. Consult the datasheet and application notes for more information.
-
The BR25L080FJ-WE2 is rated for operation from -40°C to +85°C. However, it's essential to consider the specific application's requirements and ensure the device is operated within the recommended temperature range to maintain reliability and performance.
-
Use a programming tool like ROHM's Flash Programmer Software or a third-party tool that supports the BR25L080FJ-WE2. Follow the programming guide and datasheet instructions to ensure correct programming and verification of the flash memory.
-
The BR25L080FJ-WE2 has built-in ESD protection and latch-up prevention circuits. However, it's still essential to follow proper handling and assembly procedures to prevent damage. Consult the datasheet and ROHM's application notes for more information on ESD protection and latch-up prevention.