-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR25G512FJ-3GE2 by ROHM Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BR25G512FJ-3GE2CT-ND
|
DigiKey | IC EEPROM 512KBIT SPI 8SOPJ Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5691 In Stock |
|
$0.5671 / $0.9000 | Buy Now |
DISTI #
BR25G512FJ-3GE2
|
Avnet Americas | SPI BUS EEPROM 512Kb Capacity 64K x 8 Organization 1.8V to 5.5V Supply Voltage 450mW Power Dissipation Surface Mount 8-Pin SOP-J Emboss T/R - Tape and Reel (Alt: BR25G512FJ-3GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BR25G512FJ-3GE2
|
Mouser Electronics | EEPROM SPI BUS 512K 1.8-5.5 Std SOP-J8 RoHS: Compliant | 0 |
|
$0.5670 / $0.9300 | Order Now |
DISTI #
66042541
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2201 | Americas - 2500 |
|
$0.8865 / $1.0684 | Buy Now |
DISTI #
62462329
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 2201 | Americas - 378 |
|
$0.7722 / $0.7913 | Buy Now |
DISTI #
62457950
|
Verical | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2225 | Americas - 183 |
|
$0.7800 / $0.8280 | Buy Now |
|
Quest Components | EEPROM, 64KX8, SERIAL, CMOS, PDSO8 | 2302 |
|
$0.8655 / $2.3080 | Buy Now |
DISTI #
BR25G512FJ-3GE2
|
Avnet Silica | SPI BUS EEPROM 512Kb Capacity 64K x 8 Organization 18V to 55V Supply Voltage 450mW Power Dissipation Surface Mount 8Pin SOPJ Emboss TR (Alt: BR25G512FJ-3GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BR25G512FJ-3GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BR25G512FJ-3GE2
ROHM Semiconductor
EEPROM, 64KX8, Serial, CMOS, PDSO8, 4.90 X 6 MM, 1.65 MM HEIGHT, HALOGEN FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | SEATED HT-CALCULATED | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.65 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
The recommended operating voltage range for the BR25G512FJ-3GE2 is 2.7V to 3.6V, as specified in the datasheet. However, it's essential to note that the device can tolerate a voltage range of 2.3V to 3.7V for a short duration, but prolonged operation outside the recommended range may affect its performance and lifespan.
To ensure proper power-on and power-off sequencing, it's recommended to follow the power-up and power-down procedures outlined in the datasheet. Specifically, the VCC pin should be powered on before the VPP pin, and the VPP pin should be powered off before the VCC pin. Additionally, the power supply should be stable and free of noise to prevent damage to the device.
The BR25G512FJ-3GE2 supports a maximum clock frequency of 104 MHz, as specified in the datasheet. However, it's essential to note that the actual clock frequency may be limited by the system design and the quality of the clock signal.
The HOLD pin is used to pause the current operation and allow the host to access the device. During read and write operations, the HOLD pin should be kept low to ensure that the device is not interrupted. If the HOLD pin is asserted high during an operation, the device will pause and resume the operation when the HOLD pin is de-asserted low.
The WP (Write Protect) pin is used to prevent accidental writes to the device. When the WP pin is asserted high, the device is in write-protect mode, and any write operations will be ignored. To use the WP pin, simply tie it to VCC or VSS depending on the desired write protection state.