Part Details for BR-M12M4F9-1 by Banner Engineering Corp
Results Overview of BR-M12M4F9-1 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR-M12M4F9-1 Information
BR-M12M4F9-1 by Banner Engineering Corp is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for BR-M12M4F9-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7018
|
Newark | Sensor Cord, 4P M12 Plug-Free End, 3.3Ft, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:Br-M12 Series Rohs Compliant: Yes |Banner Engineering BR-M12M4F9-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.3800 / $20.3300 | Buy Now |
DISTI #
2170-BR-M12M4F9-1-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Box |
6 In Stock |
|
$19.0000 | Buy Now |
DISTI #
778-BR-M12M4F9-1
|
Mouser Electronics | Sensor Cables / Actuator Cables Receptacle 4-pin Male, 4x22 PVC 1 m Length, Front Mount PG9 w/ Locknut RoHS: Compliant | 2 |
|
$19.0000 | Buy Now |
DISTI #
74951055
|
RS | Receptacle, 4-pin Male, 4x22 PVC, 1 m Length, Front Mount PG9 w/Locknut Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3500 / $19.9500 | RFQ |