Part Details for BR C2012T2R2MD by TAIYO YUDEN
Results Overview of BR C2012T2R2MD by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BR C2012T2R2MD Information
BR C2012T2R2MD by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BR C2012T2R2MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQBRC2012T2R2MD
|
Avnet Abacus | Wirewound Inductor 22 H 011 ohm 350 MHz 1 A 0805 2012 Metric BR Series - Tape and Reel (Alt: LQBRC2012T2R2MD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 32000 |
|
Buy Now | |
|
New Advantage Corporation | CHIP INDUCTOR 0805 +/-20% 2,2UH RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.0694 / $0.0750 | Buy Now |