-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 to 6 series cell lithium-ion battery monitor and secondary protection for industrial battery packs 64-HTQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ76PL536APAPR by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41213-1-ND
|
DigiKey | IC BAT MFUNC LI-ION 3-6C 64HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1767 In Stock |
|
$4.4923 / $7.7400 | Buy Now |
DISTI #
595-BQ76PL536APAPR
|
Mouser Electronics | Battery Management Li/Ion Batt Mon and Sec Prot IC A 595-BQ76PL536APAPT RoHS: Compliant | 769 |
|
$4.5300 / $7.7400 | Buy Now |
|
Vyrian | Other Function Semiconductors | 3386 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ76PL536APAPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ76PL536APAPR
Texas Instruments
3 to 6 series cell lithium-ion battery monitor and secondary protection for industrial battery packs 64-HTQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 27 V | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 15 mA | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for BQ76PL536APAPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ76PL536APAPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ76PL536PAP | Texas Instruments | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQFP64, PLASTIC, HTQFP-64 | BQ76PL536APAPR vs BQ76PL536PAP |
BQ76PL536PAPR | Texas Instruments | Check for Price | Lithium-Ion battery monitor and secondary protection IC for electric and hybrid electric vehicle 64-HTQFP -40 to 85 | BQ76PL536APAPR vs BQ76PL536PAPR |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 10uF) close to the device's power pins.
Use a high-impedance voltage source (e.g., a voltage divider) and a low-noise analog signal path. Ensure the input voltage is within the specified range (0-5V). Use a filter capacitor (e.g., 10nF) to reduce noise.
Perform a self-calibration by applying a known voltage (e.g., 2.5V) to the input pins and reading the output code. Use the calibration data to adjust the internal gain and offset registers. Refer to the datasheet for specific calibration procedures.
Use external overvoltage protection (OVP) circuits, such as a voltage clamp or a zener diode, to limit the input voltage to the specified maximum (5.5V). Ensure the OVP circuit is designed to respond quickly to overvoltage events.
Power up the device in the following sequence: VCC, AVCC, and then the input voltage. Ensure the power supplies are stable and within the specified voltage ranges before applying the input voltage.