-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side n-channel FET driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ76200PW by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43316-5-ND
|
DigiKey | IC BATT PROT MULTI 3-16C 16TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
543 In Stock |
|
$1.4717 / $2.8500 | Buy Now |
DISTI #
595-BQ76200PW
|
Mouser Electronics | Battery Management Fast high side NCH d rive A 595-BQ76200PWR RoHS: Compliant | 891 |
|
$1.4100 / $4.2000 | Buy Now |
|
Bristol Electronics | 320 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO16 | 256 |
|
$6.1875 / $11.2500 | Buy Now |
DISTI #
BQ76200PW
|
TME | IC: PMIC, battery monitor, 8÷75V, 3-16 x PbA, TSSOP16, 0÷75VDC Min Qty: 1 | 0 |
|
$1.4300 / $2.3000 | RFQ |
|
Vyrian | Other Function Semiconductors | 29023 |
|
RFQ | |
|
Win Source Electronics | IC BATT PROT MULTI 3-16C 16TSSOP | 54000 |
|
$0.4667 / $0.6027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ76200PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ76200PW
Texas Instruments
High-side n-channel FET driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 75 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 75 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BQ76200PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ76200PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MP8001ADS | Monolithic Power Systems | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | BQ76200PW vs MP8001ADS |
MP8001ADS-LF-Z | Monolithic Power Systems | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOIC-8 | BQ76200PW vs MP8001ADS-LF-Z |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the high-current paths short and wide, and use thermal vias to dissipate heat.
Use a heat sink with a thermal resistance of 10°C/W or lower, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer.
The maximum allowed voltage drop is 0.5V. Exceeding this may lead to reduced efficiency and increased heat generation.
Use the EN pin to disable the device when not in use, and consider using a low-power mode or shutdown mode to reduce quiescent current.
Use a low-ESR ceramic capacitor with a value of 10uF to 22uF, and place it as close to the VIN pin as possible.