-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and 5.5-V VOUT 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ24075RGTT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1359
|
Newark | Ic, Battery Charger, li-Ion, 1.5A, Qfn-16, Battery Type:Li-Ion, Input Voltage:6.4V, Battery Charge Voltage:4.2V, Charge Current Max:1.5A, Battery Ic Case Style:Qfn, No. Of Pins:16Pins, No. Of Series Cells:1, Operating Temperature Rohs Compliant: Yes |Texas Instruments BQ24075RGTT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.0400 / $4.5600 | Buy Now |
DISTI #
296-23840-1-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 16QFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
474 In Stock |
|
$1.3413 / $2.6300 | Buy Now |
DISTI #
595-BQ24075RGTT
|
Mouser Electronics | Battery Management Li-Ion Batt Chrgr & Pwr-Path Mgmt IC A 595-BQ24075RGTR RoHS: Compliant | 350 |
|
$1.3000 / $2.6300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 24 |
|
$2.2500 / $3.6000 | Buy Now | |
DISTI #
BQ24075RGTT
|
TME | IC: PMIC, battery charging controller, Iout: 1.5A, 4.2V, VQFN16 Min Qty: 1 | 218 |
|
$1.5800 / $2.4000 | Buy Now |
|
ComSIT USA | Power Supply Support Circuit, Adjustable, 1 Channel, +6.6V, PQCC16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
BQ24075RGTT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 422 |
|
$1.2000 / $2.5000 | Buy Now |
|
Vyrian | Other Function Semiconductors | 10993 |
|
RFQ | |
|
Win Source Electronics | IC LI-ION CHARGE/PWR MGMT 16-QFN | 15000 |
|
$0.1719 / $0.2577 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ24075RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ24075RGTT
Texas Instruments
Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and 5.5-V VOUT 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.4 V | |
Input Voltage-Min | 4.35 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +6.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for BQ24075RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ24075RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ24075RGTR | Texas Instruments | Check for Price | Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT and 5.5-V VOUT 16-VQFN -40 to 85 | BQ24075RGTT vs BQ24075RGTR |
BQ24075TRGTT | Texas Instruments | $1.8674 | Standalone 1-cell 1.5-A linear battery charger, Power Path, 4.2-V VBAT, Voltage-based TS w/ SYSOFF 16-VQFN -40 to 85 | BQ24075RGTT vs BQ24075TRGTT |
BQ24095DGQR | Texas Instruments | $0.6444 | 1-cell, 1-A, single-input, single-cell Li-ion and Li-polymer battery charger 10-HVSSOP 0 to 125 | BQ24075RGTT vs BQ24095DGQR |
MP2639CGR-Z | Monolithic Power Systems | Check for Price | Power Supply Support Circuit, | BQ24075RGTT vs MP2639CGR-Z |
BQ24095DGQT | Texas Instruments | $0.7236 | 1-cell, 1-A, single-input, single-cell Li-ion and Li-polymer battery charger 10-HVSSOP 0 to 125 | BQ24075RGTT vs BQ24095DGQT |
A good PCB layout for the BQ24075RGTT involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. TI provides a recommended PCB layout in the datasheet and application notes.
The selection of input and output capacitors for the BQ24075RGTT depends on the specific application requirements. TI recommends using low-ESR capacitors with a minimum capacitance of 4.7uF for the input and 10uF for the output. The capacitor selection guide in the datasheet provides more information.
The BQ24075RGTT can handle input voltages up to 18V, but it's recommended to keep the input voltage below 15V for optimal performance and to prevent overheating.
The BQ24075RGTT has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCP pin and GND. The value of the resistor determines the overcurrent threshold. TI provides more information on implementing overcurrent protection in the datasheet and application notes.
The BQ24075RGTT is rated for operation up to 85°C, but it can be used in high-temperature environments with some derating. TI provides thermal derating information in the datasheet. It's recommended to use a heat sink or thermal pad to improve heat dissipation in high-temperature applications.