Part Details for BQ2004SN by Benchmarq Microelectronics Inc
Results Overview of BQ2004SN by Benchmarq Microelectronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BQ2004SN Information
BQ2004SN by Benchmarq Microelectronics Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BQ2004SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Quest Components | IC,BATTERY MANAGEMENT,CMOS,SOP,16PIN,PLASTIC | 220 |
|
$6.0390 / $10.9800 | Buy Now |
|
Quest Components | IC,BATTERY MANAGEMENT,CMOS,SOP,16PIN,PLASTIC | 72 |
|
$3.3053 / $7.6275 | Buy Now |
Part Details for BQ2004SN
BQ2004SN CAD Models
BQ2004SN Part Data Attributes
|
BQ2004SN
Benchmarq Microelectronics Inc
Buy Now
Datasheet
|
Compare Parts:
BQ2004SN
Benchmarq Microelectronics Inc
Power Supply Support Circuit, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BENCHMARQ MICROELECTRONICS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.78 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for BQ2004SN
This table gives cross-reference parts and alternative options found for BQ2004SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ2004SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ2004HSNTR | Texas Instruments | $2.4321 | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup3 16-SOIC -20 to 70 | BQ2004SN vs BQ2004HSNTR |
BQ2004SNTR | Texas Instruments | $2.4321 | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70 | BQ2004SN vs BQ2004SNTR |
BQ2004SN | Texas Instruments | $5.0346 | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70 | BQ2004SN vs BQ2004SN |
BQ2004HSNG4 | Texas Instruments | Check for Price | Switch-mode NiCd/NiMH Battery Charger w/Negative dV, Peak Voltage Detection, dT/dt Termination 16-SOIC -20 to 70 | BQ2004SN vs BQ2004HSNG4 |
BQ2004SN-N | Benchmarq Microelectronics Inc | Check for Price | Battery Charge Controller, CMOS, PDSO16, | BQ2004SN vs BQ2004SN-N |
BQ2004SNTRG4 | Texas Instruments | Check for Price | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70 | BQ2004SN vs BQ2004SNTRG4 |
BQ2004SN | Unitrode Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | BQ2004SN vs BQ2004SN |
BQ2004SNG4 | Texas Instruments | Check for Price | NiCd/NiMH buck charger w/negative dV, PVD, dT/dt termination and timing setup1 16-SOIC -20 to 70 | BQ2004SN vs BQ2004SNG4 |
BQ2004SN | Unitrode Corp (RETIRED) | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | BQ2004SN vs BQ2004SN |