Part Details for BP0FA1130A7TR by Kyocera AVX Components
Results Overview of BP0FA1130A7TR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP0FA1130A7TR Information
BP0FA1130A7TR by Kyocera AVX Components is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BP0FA1130A7TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP0FA1130A7TR\250-ND
|
DigiKey | RF FILT BAND PASS 1.13GHZ 31ULGA Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR), Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9063 / $19.0840 | Buy Now |
DISTI #
BP0FA1130A7TR
|
Avnet Americas | MLO FINISHED FILTER - Tape and Reel (Alt: BP0FA1130A7TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-BP0FA1130A7TR
|
Mouser Electronics | Signal Conditioning Size 5021 Fc1.13GHz PB 0.89 to 1.44GHz RoHS: Compliant | 0 |
|
$20.3800 | Order Now |
DISTI #
BP0FA1130A7TR
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for BP0FA1130A7TR
BP0FA1130A7TR CAD Models
BP0FA1130A7TR Part Data Attributes
|
BP0FA1130A7TR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BP0FA1130A7TR
Kyocera AVX Components
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | EIA STD PACKAGE SIZE 5021, 31 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1130 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.5588 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 12.992 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 31 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR | |
Terminal Finish | GOLD | |
Width | 5.245 mm |
BP0FA1130A7TR Frequently Asked Questions (FAQ)
-
The recommended land pattern for BP0FA1130A7TR is a rectangular pad with a size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
Yes, BP0FA1130A7TR is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated and that the operating conditions do not exceed the maximum ratings specified in the datasheet.
-
To prevent damage, handle BP0FA1130A7TR by the edges or the body, avoiding touching the terminations. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Avoid bending, flexing, or applying excessive force to the component during assembly.
-
The recommended soldering profile for BP0FA1130A7TR is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The soldering process should be done in a nitrogen atmosphere to prevent oxidation.
-
BP0FA1130A7TR is not hermetically sealed, so it's not recommended for use in applications with high humidity or moisture. If the component is exposed to moisture, it may lead to degradation or failure. Consider using a hermetically sealed component or applying a conformal coating to protect the device.