Part Details for BP/SL-30 by Eaton Bussmann
Results Overview of BP/SL-30 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP/SL-30 Information
BP/SL-30 by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BP/SL-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1959
|
Newark | Fustat Plug Fuse |Eaton Bussmann BP/SL-30 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2100 / $29.0900 | Buy Now |
DISTI #
BP/SL-30-ND
|
DigiKey | FUSE EDISON PLUG 30A 125VAC Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.2060 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.2200 / $18.6800 | Buy Now | |
DISTI #
000000000002491279
|
Sager | Specialty Fuses FUSTAT PLUG FUSE Min Qty: 5 | 0 |
|
$16.6800 / $19.0600 | Buy Now |