Part Details for BP/ATC-25ID by Eaton Bussmann
Results Overview of BP/ATC-25ID by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP/ATC-25ID Information
BP/ATC-25ID by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BP/ATC-25ID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP/ATC-25ID-ND
|
DigiKey | FUSE AUTO 25A 32VAC 1=5 PCS Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $10.0100 | Buy Now |
DISTI #
000000000003491408
|
Sager | Automotive Fuses ATC-25 AMP easyID FUSE - 2 PER CARD | 0 |
|
Buy Now |