Part Details for BMH1003T36A2A by Schneider Electric
Results Overview of BMH1003T36A2A by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMH1003T36A2A Information
BMH1003T36A2A by Schneider Electric is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for BMH1003T36A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH1003T36A2A-ND
|
DigiKey | MOTOR 100MM IP65 KEY ENC SINGLE1 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2,236.5900 | Buy Now |
DISTI #
71244327
|
RS | motor 100mm IP65 key enc single16 ang Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$3,152.3700 / $3,318.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,288.8700 / $2,451.0500 | Buy Now |