Part Details for BMH0703P16A2A by Schneider Electric
Results Overview of BMH0703P16A2A by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMH0703P16A2A Information
BMH0703P16A2A by Schneider Electric is a Fiber Optic Attenuator.
Fiber Optic Attenuators are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for BMH0703P16A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BMH0703P16A2A-ND
|
DigiKey | MOTOR 70MM IP54 KEY ENC SINGLE16 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$976.3500 | Buy Now |
DISTI #
996-BMH0703P16A2A
|
Mouser Electronics | AC, DC & Servo Motors motor 70mm IP54 key enc single16 ang RoHS: Compliant | 3 |
|
$1,112.3200 / $1,202.0600 | Buy Now |
DISTI #
71243847
|
RS | motor 70mm IP54 key enc single16 ang Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,062.2700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,041.4400 / $1,084.8300 | Buy Now |
Part Details for BMH0703P16A2A
BMH0703P16A2A CAD Models
BMH0703P16A2A Part Data Attributes
|
BMH0703P16A2A
Schneider Electric
Buy Now
|
Compare Parts:
BMH0703P16A2A
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |