Part Details for BMB1J0150PN2 by TE Connectivity
Results Overview of BMB1J0150PN2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMB1J0150PN2 Information
BMB1J0150PN2 by TE Connectivity is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for BMB1J0150PN2
BMB1J0150PN2 CAD Models
BMB1J0150PN2 Part Data Attributes
|
BMB1J0150PN2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BMB1J0150PN2
TE Connectivity
1 FUNCTIONS, 2A, FERRITE BEAD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Rated Current | 2 A |
Alternate Parts for BMB1J0150PN2
This table gives cross-reference parts and alternative options found for BMB1J0150PN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMB1J0150PN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CBC0603-120-202 | Associated Components Technology Inc | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STANDARD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs CBC0603-120-202 |
CZP1JFTTE181P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 1.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs CZP1JFTTE181P |
CTCB0603F-301P | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs CTCB0603F-301P |
CZP1JFTTD181P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs CZP1JFTTD181P |
BMB-1J-0220P-N8 | TE Connectivity | Check for Price | Ferrite Chip | BMB1J0150PN2 vs BMB-1J-0220P-N8 |
BBHV00160808471Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs BBHV00160808471Y00 |
CIC10P101NC | Samsung Electro-Mechanics | Check for Price | Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs CIC10P101NC |
NCB-H0603R101TR200F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | BMB1J0150PN2 vs NCB-H0603R101TR200F |
NCB-H0603R331TR200F | NIC Components Corp | Check for Price | Ferrite Chip, | BMB1J0150PN2 vs NCB-H0603R331TR200F |