Part Details for BM78SPPS5MC2-0006AA by Microchip Technology Inc
Results Overview of BM78SPPS5MC2-0006AA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM78SPPS5MC2-0006AA Information
BM78SPPS5MC2-0006AA by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BM78SPPS5MC2-0006AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9058
|
Newark | Bluetooth 5 Dual Mode Module - Shielded Fw 1.38 33 Module 12X22Mm Tray Rohs Compliant: Yes |Microchip BM78SPPS5MC2-0006AA RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8400 / $11.4200 | Buy Now |
DISTI #
150-BM78SPPS5MC2-0006AA-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5124 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0006AA
|
Avnet Americas | BLUETOOTH 5 DUAL MODE MODULE - SHIELDED FW 1.38 - Trays (Alt: BM78SPPS5MC2-0006AA) RoHS: Not Compliant Min Qty: 88 Package Multiple: 88 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.7757 / $11.5125 | Buy Now |
DISTI #
579-BM78SPPS5MC206AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode Module - Shielded FW 1.38 | 5 |
|
$11.5100 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0006AA
|
Microchip Technology Inc | BLUETOOTH DATA MODULE WITH METAL SHIELDING. 33LD MODULE 12x22mm PKG WIDTH, MODULE, Projected EOL: 2049-02-11 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$9.0900 / $12.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 592 Factory Stock |
|
$12.6400 / $18.9900 | Buy Now |
DISTI #
BM78SPPS5MC2-006AA
|
TME | Module: Bluetooth Classic / Low Energy, UART, SMD, 12x22x2.4mm Min Qty: 1 | 0 |
|
$11.5300 / $12.6100 | RFQ |
|
NAC | Bluetooth 5 Dual Mode Module - Shielded FW 1.38, 33 MODULE 12x22mm TRAY RoHS: Compliant Min Qty: 88 Package Multiple: 88 | 0 |
|
$11.2300 / $13.5400 | Buy Now |
DISTI #
BM78SPPS5MC2-0006AA
|
EBV Elektronik | BLUETOOTH 5 DUAL MODE MODULE SHIELDED FW 138 (Alt: BM78SPPS5MC2-0006AA) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 592 Factory Stock |
|
$12.6400 / $18.9900 | Buy Now |
Part Details for BM78SPPS5MC2-0006AA
BM78SPPS5MC2-0006AA CAD Models
BM78SPPS5MC2-0006AA Part Data Attributes
|
BM78SPPS5MC2-0006AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM78SPPS5MC2-0006AA
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PACKAGE-33 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N33 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 12 mm |
BM78SPPS5MC2-0006AA Frequently Asked Questions (FAQ)
-
The typical power consumption of the BM78SPPS5MC2-0006AA module is around 50mA in transmit mode and 15mA in receive mode, but this can vary depending on the specific application and usage.
-
To configure the BM78SPPS5MC2-0006AA module for BLE mode, you need to set the module to 'BLE Peripheral' mode using the AT command 'AT+BLEMODE=1'. You may also need to configure other settings such as the device name, advertising interval, and data transmission parameters.
-
Yes, the BM78SPPS5MC2-0006AA module is a standalone Bluetooth module that can be used with any microcontroller that has a UART interface, regardless of the manufacturer. However, you may need to write custom firmware to communicate with the module.
-
The range of the BM78SPPS5MC2-0006AA module depends on the environment and the presence of obstacles. In general, the module can achieve a range of up to 100 meters (330 feet) in open air, but this can be reduced to around 10-20 meters (33-66 feet) in indoor environments with obstacles.
-
The firmware of the BM78SPPS5MC2-0006AA module can be updated using the Microchip BM78SPPS5MC2-0006AA Firmware Update Tool. You will need to download the latest firmware image from the Microchip website and follow the instructions provided in the tool's user guide.