Part Details for BM78SPPS5MC2-0001AA by Microchip Technology Inc
Results Overview of BM78SPPS5MC2-0001AA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM78SPPS5MC2-0001AA Information
BM78SPPS5MC2-0001AA by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BM78SPPS5MC2-0001AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM78SPPS5MC2-0001AA
|
Microchip Technology Inc | Bluetooth class 2 Dual Mode surface mount data module with chip antenna, MODULE, Projected EOL: 2039-10-13 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
BM78SPPS5MC2-0001AA
|
Avnet Silica | Bluetooth Module V 50 LE EDR Class 2 2402GHz to 248GHz 15 dBm IS1678 90dBm 92dBm (Alt: BM78SPPS5MC2-0001AA) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BM78SPPS5MC2-0001AA
BM78SPPS5MC2-0001AA CAD Models
BM78SPPS5MC2-0001AA Part Data Attributes
|
BM78SPPS5MC2-0001AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM78SPPS5MC2-0001AA
Microchip Technology Inc
Telecom Circuit, 1-Func
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-33 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | X-XXMA-N33 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |