-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, XMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM78SPP05MC2-0002AA by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7804
|
Newark | Bluetooth 5 Dual-Mode, No Shield, No Antenna Module 30 Module 12X15Mm Tray Rohs Compliant: Yes |Microchip BM78SPP05MC2-0002AA RoHS: Compliant Min Qty: 136 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 | Buy Now |
DISTI #
BM78SPP05MC2-0002AA-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
128 In Stock |
|
$9.2248 / $10.0800 | Buy Now |
DISTI #
BM78SPP05MC2-0002A
|
Avnet Americas | Bluetooth Module, V 5.0 LE + EDR, Class 2, 2.402GHz to 2.48GHz, 1.5dBm, IS1678SM-151, -90dBm, -92dBm - Trays (Alt: BM78SPP05MC2-0002A) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.7000 / $10.0800 | Buy Now |
DISTI #
579-78SPP05MC20002AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT 4.2 dual-mode no shield no ant RoHS: Compliant | 18 |
|
$9.2200 / $10.0800 | Buy Now |
DISTI #
BM78SPP05MC2-0002AA
|
Microchip Technology Inc | BT Dual Mode Module - Unshielded, MODULE, Projected EOL: 2044-01-15 COO: Taiwan, Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$8.7000 / $10.0800 | Buy Now |
|
Onlinecomponents.com | Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray RoHS: Compliant | 0 |
|
$9.1600 / $19.1900 | Buy Now |
|
NAC | Bluetooth 5 dual-mode, no shield, no antenna module - Package: 30 MODULE 12x15mm TRAY RoHS: Compliant Min Qty: 136 Package Multiple: 136 Container: Tray | 0 |
|
$9.0000 / $10.8500 | Buy Now |
DISTI #
BM78SPP050002AA
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 136 | 0 |
|
$9.4600 | Buy Now |
DISTI #
BM78SPP05MC2-0002AA
|
Avnet Silica | Bluetooth Module V 50 LE EDR Class 2 2402GHz to 248GHz 15dBm IS1678SM151 90dBm 92dBm (Alt: BM78SPP05MC2-0002AA) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BM78SPP05MC2-0002AA
|
EBV Elektronik | Bluetooth Module V 50 LE EDR Class 2 2402GHz to 248GHz 15dBm IS1678SM151 90dBm 92dBm (Alt: BM78SPP05MC2-0002AA) RoHS: Compliant Min Qty: 136 Package Multiple: 136 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM78SPP05MC2-0002AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM78SPP05MC2-0002AA
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, XMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N30 | |
JESD-609 Code | e4 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,30LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 1.86 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
The recommended operating temperature range for the BM78SPP05MC2-0002AA is -40°C to +85°C.
To configure the BM78SPP05MC2-0002AA for BLE mode, you need to set the module to 'BLE Peripheral' mode using the AT commands. Refer to the module's AT command documentation for more information.
The maximum transmission power of the BM78SPP05MC2-0002AA is +5 dBm.
Yes, the BM78SPP05MC2-0002AA can be used with a non-Microchip microcontroller, but you may need to develop custom firmware to interface with the module.
You can update the firmware of the BM78SPP05MC2-0002AA using the Microchip's BM78SPP05MC2-0002AA Firmware Update Tool. Refer to the module's documentation for more information.