Part Details for BM2SC124FP2-LBZE2 by ROHM Semiconductor
Results Overview of BM2SC124FP2-LBZE2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM2SC124FP2-LBZE2 Information
BM2SC124FP2-LBZE2 by ROHM Semiconductor is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BM2SC124FP2-LBZE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ4468
|
Newark | Ac/Dc Converter, -40 To 105Deg C Rohs Compliant: Yes |Rohm BM2SC124FP2-LBZE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 500 |
|
$7.2000 / $12.4800 | Buy Now |
DISTI #
846-BM2SC124FP2-LBZE2CT-ND
|
DigiKey | IC OFFLINE SW FLYBACK TO263-7 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
90 In Stock |
|
$7.8483 / $12.7400 | Buy Now |
DISTI #
755-BM2SC124FP2LBZE2
|
Mouser Electronics | AC/DC Converters PMIC, AC/DC Converter IC with 15-27.5V Input including SiC MOSFET 1,700V, 120kHz Switching RoHS: Compliant | 585 |
|
$7.4600 / $12.4800 | Buy Now |
DISTI #
55078810
|
Verical | AC to DC Switching Converter Flyback 20V 134kHz T/R 8-Pin(7+Tab) TO-263 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2101 | Americas - 85 |
|
$7.9576 / $9.5423 | Buy Now |
DISTI #
73550015
|
Verical | AC to DC Switching Converter Flyback 20V 134kHz T/R 8-Pin(7+Tab) TO-263 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2117 | Americas - 55 |
|
$8.0500 / $11.4000 | Buy Now |
|
Quest Components | 68 |
|
$9.1501 / $14.8380 | Buy Now | |
DISTI #
BM2SC124FP2-LBZE2
|
Avnet Silica | (Alt: BM2SC124FP2-LBZE2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BM2SC124FP2-LBZE2
|
Chip One Stop | Semiconductors RoHS: Not Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 55 |
|
$5.2500 / $11.4000 | Buy Now |
|
LCSC | 1.7kV 120kHz 15V27.5V TO-263-7 AC-DC Controllers and Regulators ROHS | 76 |
|
$12.0198 / $12.7892 | Buy Now |
Part Details for BM2SC124FP2-LBZE2
BM2SC124FP2-LBZE2 CAD Models
BM2SC124FP2-LBZE2 Part Data Attributes
|
BM2SC124FP2-LBZE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2SC124FP2-LBZE2
ROHM Semiconductor
Switching Controller, PSSO7, TO-263
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 27.5 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.81 mm | |
Supply Current-Max (Isup) | 1.3 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.08 mm |
BM2SC124FP2-LBZE2 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a ground plane or a dedicated heat sink.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using a heat sink or thermal management system to keep the device temperature within the recommended range.
-
ROHM recommends a soldering profile with a peak temperature of 260°C, a dwell time above 240°C of 30-60 seconds, and a total process time of 60-120 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
The BM2SC124FP2-LBZE2 is not specifically designed for high-humidity environments. However, it's possible to use it in such environments with proper precautions, such as conformal coating, hermetic sealing, or using a moisture-resistant package. Consult ROHM's application notes and environmental testing guidelines for more information.
-
ROHM recommends storing the BM2SC124FP2-LBZE2 in a dry, cool place with a temperature range of 5°C to 30°C and a relative humidity of 60% or less. Avoid storing the device in direct sunlight, high-temperature environments, or areas with high humidity.