Part Details for BM2SC124FP2-EVK-001 by ROHM Semiconductor
Results Overview of BM2SC124FP2-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM2SC124FP2-EVK-001 Information
BM2SC124FP2-EVK-001 by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BM2SC124FP2-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM2SC124FP2-EVK-001-ND
|
DigiKey | EVAL BOARD FOR BM2SC124 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$223.8600 | Buy Now |
DISTI #
755-BM2SC124FP2EVK01
|
Mouser Electronics | Power Management IC Development Tools Built-in SiC MOSFET, Isolation Fly-back Converter, Quasi-Resonant method, 48 W 24 V RoHS: Compliant | 5 |
|
$231.4400 | Buy Now |
DISTI #
78966736
|
Verical | BM2SC124FP2-EVK-001 Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 2 |
|
$261.3572 / $271.0769 | Buy Now |
DISTI #
78982009
|
Verical | BM2SC124FP2-EVK-001 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$212.0000 | Buy Now |
|
Quest Components | 1 |
|
$338.0755 | Buy Now | |
DISTI #
BM2SC124FP2-EVK-001
|
TTI | Power Management IC Development Tools Built-in SiC MOSFET, Isolation Fly-back Converter, Quasi-Resonant method, 48 W 24 V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$303.0300 | Buy Now |
DISTI #
BM2SC124FP2-EVK-001
|
Chip One Stop | Semiconductors RoHS: Not Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 |
|
$212.0000 | Buy Now |