Part Details for BM15B-PASS-1-TFT(LF)(SN) by JST Manufacturing
Results Overview of BM15B-PASS-1-TFT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM15B-PASS-1-TFT(LF)(SN) Information
BM15B-PASS-1-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BM15B-PASS-1-TFT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-BM15BPASS1TFTL
|
Mouser Electronics | Headers & Wire Housings PA HEADER (SMT TOP) RoHS: Compliant | 0 |
|
$0.8940 / $1.6200 | Order Now |
DISTI #
BM15B-PASS-1-TFT(LF)(SN)
|
IBS Electronics | 15 POSITION 2MM PITCH TOP ENTRY SURFACE MOUNT SHROUDED HEADER Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1570 / $1.2025 | Buy Now |
DISTI #
SMC-BM15B-PASS-1-TFT(LF)(SN)
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 56952 |
|
RFQ |
Part Details for BM15B-PASS-1-TFT(LF)(SN)
BM15B-PASS-1-TFT(LF)(SN) CAD Models
BM15B-PASS-1-TFT(LF)(SN) Part Data Attributes
|
BM15B-PASS-1-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM15B-PASS-1-TFT(LF)(SN)
JST Manufacturing
CONN HEADER PA 15POS TOP SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM15B-PASS-1-TFT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM15B-PASS-1-TFT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM15B-PASS-1-TFT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BM15B-PASS-1-TFT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the connector is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude.
-
The operating temperature range of the BM15B-PASS-1-TFT(LF)(SN) connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the connector has a moisture-resistant design and can withstand humidity up to 90% RH at 40°C (104°F).
-
The mating cycle life of the BM15B-PASS-1-TFT(LF)(SN) connector is 500 cycles minimum.