Part Details for BM14B-NSHSS-TBT(LF)(SN) by JST Manufacturing
Results Overview of BM14B-NSHSS-TBT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM14B-NSHSS-TBT(LF)(SN) Information
BM14B-NSHSS-TBT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BM14B-NSHSS-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-BM14BNSHSSTBTL
|
Mouser Electronics | Headers & Wire Housings NSH HEADER (SMT TOP) RoHS: Compliant | 91 |
|
$0.5540 / $1.1800 | Buy Now |
Part Details for BM14B-NSHSS-TBT(LF)(SN)
BM14B-NSHSS-TBT(LF)(SN) CAD Models
BM14B-NSHSS-TBT(LF)(SN) Part Data Attributes
|
BM14B-NSHSS-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM14B-NSHSS-TBT(LF)(SN)
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM14B-NSHSS-TBT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM14B-NSHSS-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM14B-NSHSS-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF13B-12P-1.25V(77) | Hirose Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | BM14B-NSHSS-TBT(LF)(SN) vs DF13B-12P-1.25V(77) |
DF13B-2P-1.25V(77) | Hirose Electric Co Ltd | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | BM14B-NSHSS-TBT(LF)(SN) vs DF13B-2P-1.25V(77) |
HS61140-M | Foxconn | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, | BM14B-NSHSS-TBT(LF)(SN) vs HS61140-M |
BM14B-NSHSS-TBT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in) for the screw terminals.
-
Yes, the BM14B-NSHSS-TBT(LF)(SN) is designed to withstand vibrations up to 10 Hz to 2000 Hz, 10 G acceleration, and 3 mm amplitude.
-
Yes, the connector is rated for outdoor use, with a temperature range of -40°C to 125°C (-40°F to 257°F) and a moisture resistance rating of IP67.
-
The recommended wire size range for the BM14B-NSHSS-TBT(LF)(SN) is 0.3 mm² to 0.8 mm² (AWG 22 to AWG 18).
-
Yes, the connector is rated for high-temperature applications, with a maximum operating temperature of 125°C (257°F).