Part Details for BM08B-ZESS-TBT(LF)(SN) by JST Manufacturing
Results Overview of BM08B-ZESS-TBT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM08B-ZESS-TBT(LF)(SN) Information
BM08B-ZESS-TBT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BM08B-ZESS-TBT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-BM08BZESSTBTLFSN
|
Mouser Electronics | Headers & Wire Housings CONNECTOR RoHS: Compliant | 2027 |
|
$0.4670 / $1.0100 | Buy Now |
DISTI #
JSTBM08B-ZESS-TBT(LF)(SN)
|
Heilind Electronics | Americas - 600 in Stock |
|
$0.5810 | Buy Now | |
DISTI #
50330264
|
Verical | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 | Americas - 1076 |
|
$0.3450 / $0.3890 | Buy Now |
DISTI #
88800685
|
Verical | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 2501 | Americas - 757 |
|
$0.5061 / $0.5470 | Buy Now |
DISTI #
66378604
|
Verical | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 34 |
|
$2.2170 | Buy Now |
|
Quest Components | 632 |
|
$0.5760 / $1.4400 | Buy Now | |
DISTI #
JSTBM08B-ZESS-TBT(LF)(SN)
|
Interstate Connecting Components | 200 |
|
$0.5810 | Buy Now | |
DISTI #
BM08B-ZESS-TBT(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1076 |
|
$0.2670 / $0.7130 | Buy Now |
Part Details for BM08B-ZESS-TBT(LF)(SN)
BM08B-ZESS-TBT(LF)(SN) CAD Models
BM08B-ZESS-TBT(LF)(SN) Part Data Attributes
|
BM08B-ZESS-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM08B-ZESS-TBT(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.228 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.065 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BM08B-ZESS-TBT(LF)(SN)
This table gives cross-reference parts and alternative options found for BM08B-ZESS-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM08B-ZESS-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BM8B-ZESS-TBT | JST Manufacturing | Check for Price | 1.5MM PITCH/DISCONNECTABLE CRIMP STYLE CONNECTORS | BM08B-ZESS-TBT(LF)(SN) vs BM8B-ZESS-TBT |
BM08B-ZESS-TBT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.0 N·m (4.4-8.8 lb·in).
-
Yes, the BM08B-ZESS-TBT(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the BM08B-ZESS-TBT(LF)(SN) is -25°C to 85°C (-13°F to 185°F).
-
Yes, the BM08B-ZESS-TBT(LF)(SN) is compatible with lead-free soldering and is RoHS compliant.
-
The maximum current rating for the BM08B-ZESS-TBT(LF)(SN) is 3A per pin.