Part Details for BM08B-PASS-1-TFT(LF)(SN) by JST Manufacturing
Results Overview of BM08B-PASS-1-TFT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM08B-PASS-1-TFT(LF)(SN) Information
BM08B-PASS-1-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BM08B-PASS-1-TFT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8759
|
Newark | Wire-To-Board Connector, Pa Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM08B-PASS-1-TFT(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 359 |
|
$1.1600 / $1.5100 | Buy Now |
DISTI #
53X3018
|
Newark | Wire-To-Board Connector, Pa Series, Surface Mount, Header, 8, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM08B-PASS-1-TFT(LF)(SN) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6110 / $0.8090 | Buy Now |
DISTI #
306-8BPASS1TFTL
|
Mouser Electronics | Headers & Wire Housings 8 Position 2 mm Pitch Top Entry Surface Mount RoHS: Compliant | 322 |
|
$0.4690 / $1.0000 | Buy Now |
|
Future Electronics | 8 Position 2 mm Pitch Top Entry Surface Mount Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$0.4950 / $0.5200 | Buy Now |
DISTI #
JSTBM08B-PASS-1-TFT(LF)(S
|
Heilind Electronics | Americas - 2625 in Stock |
|
$0.5603 / $0.5977 | Buy Now | |
DISTI #
50329909
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 8264 |
|
$0.4090 / $0.6550 | Buy Now |
DISTI #
77798782
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 1000 |
|
$0.5080 / $0.6290 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 348 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 278 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | 11 |
|
$1.0345 / $1.2414 | Buy Now |
Part Details for BM08B-PASS-1-TFT(LF)(SN)
BM08B-PASS-1-TFT(LF)(SN) CAD Models
BM08B-PASS-1-TFT(LF)(SN) Part Data Attributes
|
BM08B-PASS-1-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM08B-PASS-1-TFT(LF)(SN)
JST Manufacturing
CONN HEADER PA 8POS TOP SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.224 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
BM08B-PASS-1-TFT(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for BM08B-PASS-1-TFT(LF)(SN) is -40°C to 85°C.
-
Yes, BM08B-PASS-1-TFT(LF)(SN) is compatible with lead-free soldering, making it suitable for RoHS-compliant applications.
-
The typical current rating for BM08B-PASS-1-TFT(LF)(SN) is 1 A per contact, but it's recommended to consult the datasheet for specific current rating information.
-
Yes, BM08B-PASS-1-TFT(LF)(SN) is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.
-
The mating cycle life for BM08B-PASS-1-TFT(LF)(SN) is typically 500 cycles, but this may vary depending on the specific application and usage.