-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM04B-PASS-1-TFT(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3012
|
Newark | Wire-To-Board Connector, Pa Series, Surface Mount, Header, 4, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals BM04B-PASS-1-TFT(LF)(SN) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.4210 / $0.5570 | Buy Now |
DISTI #
62X8753
|
Newark | Conn, Header, 4Pos, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pa Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst/japan Solderless Terminals BM04B-PASS-1-TFT(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1263 |
|
$0.5280 | Buy Now |
DISTI #
306-4BPASS1TFTL
|
Mouser Electronics | Headers & Wire Housings 4 Position Single Row 2 mm Top Entry SMT Shrouded Header RoHS: Compliant | 12495 |
|
$0.3460 / $0.7400 | Buy Now |
|
Future Electronics | 4 Position Single Row 2 mm Top Entry SMT Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 500Reel |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
JSTBM04B-PASS-1-TFTLFSN.P
|
Heilind Electronics | CUT TAPE - PA SERIES, 4 POS, 2.00MM, SMT, T/E | Americas - 32 in Stock |
|
$0.7363 | Buy Now |
|
Future Electronics | 4 Position Single Row 2 mm Top Entry SMT Shrouded Header Min Qty: 500 Package Multiple: 500 |
500 null |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
BM04B-PASS-1-TFT(LF)(SN)
|
IBS Electronics | CONNECTOR HEADER PA SERIES 4 POSITION 2.00MM SURFACE MOUNT TOP ENTRY 250V WITH BOSS TIN NATURAL Min Qty: 500 Package Multiple: 1 | 500 |
|
$0.4875 / $0.5135 | Buy Now |
DISTI #
JSTBM04B-PASS-1-TFTLFSN.P
|
Interstate Connecting Components | CUT TAPE - PA SERIES, 4 POS, 2.00MM, SMT, T/E | 10 |
|
$0.7363 | Buy Now |
|
NexGen Digital | 840 |
|
RFQ | ||
DISTI #
BM04B-PASS-1-TFT(LF)(SN)
|
Chip One Stop | Interconnects RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 18594 |
|
$0.2400 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM04B-PASS-1-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM04B-PASS-1-TFT(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED, TOP ENTRY | |
Body Breadth | 0.224 inch | |
Body Depth | 0.35 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
The recommended torque for the BM04B-PASS-1-TFT(LF)(SN) connector is 0.5-1.5 N·m (5-15 in-lbs).
Yes, the BM04B-PASS-1-TFT(LF)(SN) connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
Yes, the BM04B-PASS-1-TFT(LF)(SN) connector is designed to operate in harsh environments, including high temperatures, humidity, and exposure to chemicals.
The BM04B-PASS-1-TFT(LF)(SN) connector has a mating cycle life of 500 cycles minimum.
Yes, the BM04B-PASS-1-TFT(LF)(SN) connector is designed for automated assembly and can be easily integrated into automated manufacturing processes.