Part Details for BM02B-ACHSS-GAN-TF(LF)(SN) by JST Manufacturing
Results Overview of BM02B-ACHSS-GAN-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM02B-ACHSS-GAN-TF(LF)(SN) Information
BM02B-ACHSS-GAN-TF(LF)(SN) by JST Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT | |
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
CLF1G0060S-10 | Rochester Electronics LLC | CLF1G0060S-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for BM02B-ACHSS-GAN-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-2BACHSSGANTFL
|
Mouser Electronics | Automotive Connectors ACH HEADER (SM TOP) RoHS: Compliant | 0 |
|
$0.2300 / $0.5200 | Order Now |
|
New Advantage Corporation | BM02B Series 1.2 mm Pitch UltraThin Low Profile Compact Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 9000 |
|
$0.3615 / $0.3917 | Buy Now |
|
Win Source Electronics | CONN HEADER SMD R/A 2POS 1.2MM | 14060 |
|
$0.2310 / $0.2984 | Buy Now |
Part Details for BM02B-ACHSS-GAN-TF(LF)(SN)
BM02B-ACHSS-GAN-TF(LF)(SN) CAD Models
BM02B-ACHSS-GAN-TF(LF)(SN) Part Data Attributes
|
BM02B-ACHSS-GAN-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM02B-ACHSS-GAN-TF(LF)(SN)
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.055 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.165 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.047 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
BM02B-ACHSS-GAN-TF(LF)(SN) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m, but it's recommended to consult the JST application notes for specific guidance.
-
Yes, the BM02B-ACHSS-GAN-TF(LF)(SN) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range is -40°C to 125°C, but it's recommended to consult the datasheet for specific temperature ratings for each component.
-
The BM02B-ACHSS-GAN-TF(LF)(SN) has a IP67 rating, making it suitable for use in harsh environments, but it's recommended to consult the datasheet for specific guidance on environmental exposure.
-
The recommended wire size is AWG 24 to AWG 30, and the recommended wire type is a stranded copper wire with a PVC or Teflon insulation.