Part Details for BM 93CS4 by BM Group spa
Results Overview of BM 93CS4 by BM Group spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BM 93CS4 Information
BM 93CS4 by BM Group spa is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BM 93CS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87395951
|
Verical | BM 93CS4 Min Qty: 84 Package Multiple: 1 | Americas - 717 |
|
$0.6524 / $0.8400 | Buy Now |
DISTI #
BM93CS4
|
TME | Terminal block, screw terminal, 4mm2, 400V, ways: 4, terminals: 8 Min Qty: 5 | 422 |
|
$0.4720 / $0.6740 | Buy Now |