Part Details for BLU1206-3012-DT10W by RCD Components Inc
Results Overview of BLU1206-3012-DT10W by RCD Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU1206-3012-DT10W Information
BLU1206-3012-DT10W by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-301-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
51730-123LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 2P Right Angle Header. | |
59362-T3012A067LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for BLU1206-3012-DT10W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
PUI | RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 20000 |
|
RFQ |
Part Details for BLU1206-3012-DT10W
BLU1206-3012-DT10W CAD Models
BLU1206-3012-DT10W Part Data Attributes
|
BLU1206-3012-DT10W
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-3012-DT10W
RCD Components Inc
Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-3012-DT10W
This table gives cross-reference parts and alternative options found for BLU1206-3012-DT10W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-3012-DT10W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU1206P-3012-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-3012-DT10W vs BLU1206P-3012-DB10W |
BLU1206-3012-DT10 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | BLU1206-3012-DT10W vs BLU1206-3012-DT10 |
BLU1206P-3012-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206, | BLU1206-3012-DT10W vs BLU1206P-3012-DB10Q |
BLU1206P-3012-DT10 | RCD Components Inc | Check for Price | Res,SMT,Thin Film,30.1K Ohms,150WV,.5% +/-Tol,10ppm TC,1206 Case | BLU1206-3012-DT10W vs BLU1206P-3012-DT10 |
BLU1206ER-3012-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-3012-DT10W vs BLU1206ER-3012-DT10W |
BLU1206P-3012-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206, | BLU1206-3012-DT10W vs BLU1206P-3012-DT10W |
PRC1206TC10V30.1K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | BLU1206-3012-DT10W vs PRC1206TC10V30.1K+-0.5% |
PRC1206TTC10V30.1K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | BLU1206-3012-DT10W vs PRC1206TTC10V30.1K+-0.5% |
BLU1206ER-3012-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 30100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-3012-DT10W vs BLU1206ER-3012-DB10W |
BLU1206-3012-DB10W | RCD Components Inc | Check for Price | Res,SMT,Thin Film,30.1K Ohms,150WV,.5% +/-Tol,10ppm TC,1206 Case | BLU1206-3012-DT10W vs BLU1206-3012-DB10W |