Part Details for BLU1206-1103-DB10 by RCD Components Inc
Results Overview of BLU1206-1103-DB10 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLU1206-1103-DB10 Information
BLU1206-1103-DB10 by RCD Components Inc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-103GLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (15u\\ Gold) plating, GW Compatible LCP, Black Color,Tray Packing. | |
54121-110361750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
77311-103-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Part Details for BLU1206-1103-DB10
BLU1206-1103-DB10 CAD Models
BLU1206-1103-DB10 Part Data Attributes
|
BLU1206-1103-DB10
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
BLU1206-1103-DB10
RCD Components Inc
Res,SMT,Thin Film,110K Ohms,150WV,.5% +/-Tol,10ppm TC,1206 Case
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for BLU1206-1103-DB10
This table gives cross-reference parts and alternative options found for BLU1206-1103-DB10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLU1206-1103-DB10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU1206P-1103-DB10 | RCD Components Inc | Check for Price | Res,SMT,Thin Film,110K Ohms,150WV,.5% +/-Tol,10ppm TC,1206 Case | BLU1206-1103-DB10 vs BLU1206P-1103-DB10 |
PRC1206TTC10V110K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | BLU1206-1103-DB10 vs PRC1206TTC10V110K+-0.5% |
BLU1206-1103-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206-1103-DB10Q |
BLU1206P-1103-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206P-1103-DT10W |
PRC1206TC10V110K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, -10,10ppm/Cel, 1206, | BLU1206-1103-DB10 vs PRC1206TC10V110K+-0.5% |
BLU1206ER-1103-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206ER-1103-DB10W |
BLU1206ER-1103-DT10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206ER-1103-DT10Q |
BLU1206P-1103-DB10Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206P-1103-DB10Q |
BLU1206-1103-DB10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 1206 | BLU1206-1103-DB10 vs BLU1206-1103-DB10W |
BLU1206-1103-DT10W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 110000ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | BLU1206-1103-DB10 vs BLU1206-1103-DT10W |