Part Details for BLK-222-75+ by Mini-Circuits
Results Overview of BLK-222-75+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLK-222-75+ Information
BLK-222-75+ by Mini-Circuits is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for BLK-222-75+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BLK-222-75+-ND
|
DigiKey | COAX ADAPT BNC TO BNC Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$34.8624 / $37.8700 | Buy Now |
DISTI #
139-BLK-222-75
|
Mouser Electronics | RF Connector Accessories DC BLOCK / BNC-F / BNC-M /RoHS RoHS: Compliant | 9 |
|
$33.4700 / $37.8700 | Buy Now |
Part Details for BLK-222-75+
BLK-222-75+ CAD Models
BLK-222-75+ Part Data Attributes
|
BLK-222-75+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BLK-222-75+
Mini-Circuits
Inside DC Block, 10MHz Min, 2200MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE FF747
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | BNC-F; BNC-M | |
Characteristic Impedance | 75 Ω | |
Construction | COAXIAL | |
DC Voltage-Max | 100 V | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | INSIDE DC BLOCK | |
VSWR-Max | 1.02 |