Part Details for BLK-18W-N+ by Mini-Circuits
Results Overview of BLK-18W-N+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLK-18W-N+ Information
BLK-18W-N+ by Mini-Circuits is an RF/Microwave DC Block.
RF/Microwave DC Blocks are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-007 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-007 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 7ft | |
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
MP-64RJ45UNNK-014 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-014 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 14ft |
Price & Stock for BLK-18W-N+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BLK-18W-N+-ND
|
DigiKey | N-FEMALE TO N-MALE CONNECTORS Min Qty: 10 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$93.0480 | Buy Now |
DISTI #
139-BLK-18W-N
|
Mouser Electronics | RF Adapters - In Series Inner DC Block, 50 MHz to 18 GHz, N-Female to N-Male Connectors RoHS: Compliant | 36 |
|
$92.2800 / $102.9700 | Buy Now |
Part Details for BLK-18W-N+
BLK-18W-N+ CAD Models
BLK-18W-N+ Part Data Attributes
BLK-18W-N+ Frequently Asked Questions (FAQ)
-
The maximum operating temperature for the BLK-18W-N+ is 65°C, but it can be derated for higher temperatures. Consult the manufacturer for specific derating guidelines.
-
The BLK-18W-N+ is not hermetically sealed, so it's not recommended for use in high-humidity environments. However, it can operate in environments with up to 80% relative humidity at 40°C. For higher humidity environments, consider using a hermetically sealed component or taking additional precautions to prevent moisture ingress.
-
Mini-Circuits recommends a ground plane on the PCB and a low-inductance path to ground for the amplifier's ground pins. A 4-layer PCB with a dedicated ground plane is recommended. Consult the application note AN-60-014 for more detailed guidelines.
-
Yes, the BLK-18W-N+ can be used in a push-pull configuration, but it requires careful attention to the amplifier's output impedance and the load impedance to ensure stability. Consult the application note AN-60-015 for more information on push-pull configurations.
-
The typical noise figure of the BLK-18W-N+ is around 2.5 dB, but it can vary depending on the frequency, temperature, and operating conditions. Consult the datasheet for more information on noise figure vs. frequency.