Part Details for BLE121LR-A-M256K by Silicon Laboratories Inc
Results Overview of BLE121LR-A-M256K by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLE121LR-A-M256K Information
BLE121LR-A-M256K by Silicon Laboratories Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BLE121LR-A-M256K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Vyrian | Telecommunications | 333 |
|
RFQ | |
|
Win Source Electronics | RF TXRX MOD BLUETOOTH CHIP ANT | 1300 |
|
$145.9792 / $168.4376 | Buy Now |
Part Details for BLE121LR-A-M256K
BLE121LR-A-M256K CAD Models
BLE121LR-A-M256K Part Data Attributes
|
BLE121LR-A-M256K
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
BLE121LR-A-M256K
Silicon Laboratories Inc
Telecom Circuit, 1-Func, MODULE-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | MODULE-36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XXMA-N36 | |
Length | 14.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 1.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |
BLE121LR-A-M256K Frequently Asked Questions (FAQ)
-
The maximum transmission power of the BLE121LR-A-M256K is +5 dBm.
-
You can implement OTA firmware updates using the Silicon Labs' OTA update protocol, which is supported by the BLE121LR-A-M256K. You'll need to use the Silicon Labs' Gecko SDK and follow their guidelines for implementing OTA updates.
-
Yes, the BLE121LR-A-M256K can be used with a non-Silicon Labs microcontroller, but you'll need to ensure that the microcontroller can communicate with the BLE121LR-A-M256K using a compatible serial interface, such as UART or SPI.
-
To optimize power consumption on the BLE121LR-A-M256K, you can use the device's low-power modes, such as sleep mode or hibernate mode, and optimize your firmware to minimize the time spent in active mode. You can also use the device's built-in power management features, such as the ability to dynamically adjust the transmission power.
-
The range of the BLE121LR-A-M256K depends on the environment and the specific use case, but it can reach up to 100 meters (330 feet) in ideal conditions.