Part Details for BLC-L30D-D4 by All Sensors Corporation
Results Overview of BLC-L30D-D4 by All Sensors Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLC-L30D-D4 Information
BLC-L30D-D4 by All Sensors Corporation is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BLC-L30D-D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ7997
|
Newark | Pressure Sensor, Diff, -30 To 30Inch-H2O, Pressure Type:Differential, Operating Pressure Min:-30Inch-H2O, Operating Pressure Max:30Inch-H2O, Supply Voltage Min:-, Supply Voltage Max:6Vdc, Sensor Case/Package:Soic, Accuracy:- Rohs Compliant: Yes |Amphenol All Sensors BLC-L30D-D4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.4500 | Buy Now |
DISTI #
442-1192-ND
|
DigiKey | SENSOR 1.08PSID 0.12" .042V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
21 In Stock |
|
$20.4830 / $23.2200 | Buy Now |
DISTI #
ASEBLC-L30D-D4
|
Heilind Electronics | SOIC, DIFFERENTIAL,+/- 30IN PRESSURE SENSOR | Americas - 18 in Stock |
|
$20.3279 / $29.0176 | Buy Now |
DISTI #
ASEBLC-L30D-D4
|
Interstate Connecting Components | SOIC, DIFFERENTIAL,+/- 30IN PRESSURE SENSOR | 6 |
|
$20.3279 / $29.0176 | Buy Now |