Part Details for BLA12-12W06 by Bellnix Co Ltd
Results Overview of BLA12-12W06 by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLA12-12W06 Information
BLA12-12W06 by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BLA12-12W06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BLA12-12W06-ND
|
DigiKey | DC DC CONVERTER +/-12V 1.4W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
41 In Stock |
|
$24.1471 / $27.6300 | Buy Now |
DISTI #
87173065
|
Verical | BLA12-12W06 Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$25.1000 / $26.5000 | Buy Now |
DISTI #
BLA12-12W06
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 23 |
|
$18.1000 / $26.5000 | Buy Now |
Part Details for BLA12-12W06
BLA12-12W06 CAD Models
BLA12-12W06 Part Data Attributes
|
BLA12-12W06
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA12-12W06
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 1.44W, Hybrid, ROHS COMPLIANT, METAL, SMP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | ROHS COMPLIANT, METAL, SMP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADD -12V OUTPUT AVAIL AND +/-15 V WHEN VADJ AND -VOUT SHORTED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-B7 | |
Length | 20.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.44 W | |
Trim/Adjustable Output | YES | |
Width | 14 mm |
BLA12-12W06 Frequently Asked Questions (FAQ)
-
Bellnix recommends a 2-layer PCB with a solid ground plane and thermal vias under the device. A minimum of 1 oz copper thickness is recommended. For thermal management, a heat sink with a thermal resistance of 10°C/W or lower is suggested.
-
Bellnix recommends derating the output power by 1.5% per degree Celsius above 50°C. Additionally, ensure good airflow and thermal management to keep the junction temperature below 125°C.
-
Bellnix recommends limiting voltage transients to 10% of the nominal input voltage for a duration of less than 100 ms. Exceeding this may cause damage to the device.
-
Yes, but Bellnix recommends using a master-slave configuration with a dedicated controller to ensure current sharing and stability. Consult Bellnix's application note AN-001 for more information.
-
Bellnix estimates an MTBF of 1.5 million hours at 40°C ambient temperature, with a confidence level of 60% and a failure rate of 10% per year.