Part Details for BLA12-12S12 by Bellnix Co Ltd
Results Overview of BLA12-12S12 by Bellnix Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BLA12-12S12 Information
BLA12-12S12 by Bellnix Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BLA12-12S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BLA12-12S12-ND
|
DigiKey | DC DC CONVERTER 12V 1.5W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$24.1471 / $27.6300 | Buy Now |
DISTI #
87171581
|
Verical | BLA12-12S12 Min Qty: 2 Package Multiple: 1 | Americas - 101 |
|
$24.6000 / $27.1000 | Buy Now |
DISTI #
BLA12-12S12
|
Chip One Stop | Semiconductors pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 101 |
|
$20.8000 / $27.1000 | Buy Now |
Part Details for BLA12-12S12
BLA12-12S12 CAD Models
BLA12-12S12 Part Data Attributes
|
BLA12-12S12
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA12-12S12
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, METAL, SMP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | ROHS COMPLIANT, METAL, SMP-7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 15 V OUTPUT WHEN VADJ AND -VOUT SHORTED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-B7 | |
Length | 20.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.7 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.5 W | |
Trim/Adjustable Output | YES | |
Width | 14 mm |
BLA12-12S12 Frequently Asked Questions (FAQ)
-
Bellnix recommends a 4-layer PCB with a dedicated ground plane and thermal vias to dissipate heat. A minimum of 2 oz copper thickness is recommended for the power traces. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal interface material.
-
Bellnix recommends securing the device using a screw-down or adhesive-based mounting method. Additionally, the PCB should be designed with a rigid structure and anchored to the chassis to minimize flexure. It's also recommended to use a conformal coating to protect the device from moisture and contaminants.
-
Bellnix recommends derating the maximum voltage by 10% to ensure reliable operation. For example, if the maximum rated voltage is 12V, the maximum allowable voltage should be limited to 10.8V.
-
Bellnix recommends checking the input voltage, output load, and PCB layout for any issues. Ensure that the input voltage is within the recommended range, and the output load is within the specified current rating. Also, verify that the PCB layout meets the recommended guidelines for thermal management and signal integrity.
-
Bellnix recommends storing the device in a dry, cool place away from direct sunlight. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat. Avoid touching the device's pins or exposed metal surfaces to prevent damage from electrostatic discharge.