Part Details for BL4SRJ10539BW by Amphenol PCD
Results Overview of BL4SRJ10539BW by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL4SRJ10539BW Information
BL4SRJ10539BW by Amphenol PCD is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BL4SRJ10539BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCDBL4SRJ10539BW
|
Heilind Electronics | Americas - 16 in Stock |
|
Buy Now | ||
DISTI #
PCMBL4SRJ10539BW
|
Heilind Electronics | BACKSHELL, SZ 10 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDBL4SRJ10539BW
|
Interstate Connecting Components | 5 |
|
Buy Now | ||
DISTI #
PCMBL4SRJ10539BW
|
Interstate Connecting Components | BACKSHELL, SZ 10 | 0 |
|
Buy Now |