Part Details for BKMDA10 by Eaton Bussmann
Results Overview of BKMDA10 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BKMDA10 Information
BKMDA10 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BKMDA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | TIME-DELAY CERAMIC FUSE Electric Fuse, Time Delay Blow, 10A, 250VAC, 250VDC, 200A (IR), Inline/holder, 6.3x32mm ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |