Part Details for BK32003502-MH by YAGEO Corporation
Results Overview of BK32003502-MH by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK32003502-MH Information
BK32003502-MH by YAGEO Corporation is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BK32003502-MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-BK32003502-MHTR-ND
|
DigiKey | GDT 700V 500A 1 POLE SMD Min Qty: 2000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1598 | Buy Now |
DISTI #
BK32003502-MH
|
Avnet Americas | Gas Discharge Tube (GDT), BK3-MH, 700 V, SMD, 500 A - Tape and Reel (Alt: BK32003502-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1507 / $0.1539 | Buy Now |
DISTI #
603-BK32003502-MH
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 700V 20% 0.5KA SPG SMD BK3-MH RoHS: Compliant | 0 |
|
$0.1510 / $0.4100 | Order Now |
DISTI #
BK32003502-MH
|
Avnet Abacus | Gas Discharge Tube GDT BK3MH 700 V SMD 500 A (Alt: BK32003502-MH) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BK32003502-MH
BK32003502-MH CAD Models
BK32003502-MH Part Data Attributes
|
BK32003502-MH
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK32003502-MH
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |