-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1005HS800-T by TAIYO YUDEN is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4790
|
Newark | Ferrite Bead, 0.1Ohm, 700Ma, 0402, Ferrite Case Style:0402 [1005 Metric], Impedance:80Ohm, Dc Current Rating:700Ma, Product Range:Bk Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mmrohs Compliant: Yes |Taiyo Yuden BK1005HS800-T RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 45 | 5325 |
|
$0.0225 / $0.1125 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.7A, 2 PIN(S) | 7686 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.7A, 2 PIN(S) | 4260 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK1005HS800-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HS800-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.7A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
The recommended land pattern for the BK1005HS800-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 0.9mm.
The BK1005HS800-T has a thermal resistance of 10°C/W. To handle thermal considerations, ensure good airflow around the component, use a thermal interface material (TIM) if necessary, and consider using a heat sink if the component will be operating at high temperatures.
The maximum operating temperature range for the BK1005HS800-T is -40°C to 125°C.
To ensure the reliability of the BK1005HS800-T in high-vibration environments, use a secure mounting method such as soldering or adhesive bonding, and consider using a vibration-dampening material or potting compound to reduce mechanical stress.
The recommended storage condition for the BK1005HS800-T is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%.