Part Details for BK1-GMA-7-R by Eaton Corporation
Results Overview of BK1-GMA-7-R by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK1-GMA-7-R Information
BK1-GMA-7-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK1-GMA-7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK1-GMA-7-R
|
Avnet Americas | Fuse Miniature 7A 125V Fast 2-Pin Cartridge Holder Poly Bag - Bulk (Alt: BK1-GMA-7-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2016 / $0.2293 | Buy Now |
DISTI #
BK1/GMA-7-R
|
TTI | Cartridge Fuses GmA 7A FA BK1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2800 / $0.3180 | Buy Now |
DISTI #
BK1-GMA-7-R
|
Avnet Abacus | Fuse Miniature 7A 125V Fast 2Pin Cartridge Holder Poly Bag (Alt: BK1-GMA-7-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |