Part Details for BK-AGC-V-7-1-2R by Eaton Corporation
Results Overview of BK-AGC-V-7-1-2R by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK-AGC-V-7-1-2R Information
BK-AGC-V-7-1-2R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK-AGC-V-7-1-2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-AGC-V-7-1-2R
|
Avnet Americas | Fuse Miniature 7.5A 250V Fast 2-Pin Axial Through Hole Cardboard Carton - Bulk (Alt: BK-AGC-V-7-1-2R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8876 / $2.0124 | Buy Now |
DISTI #
BK-AGC-V-7-1-2R
|
Avnet Abacus | Fuse Miniature 75A 250V Fast 2Pin Axial Through Hole Cardboard Carton (Alt: BK-AGC-V-7-1-2R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |