Part Details for BK/HTB-62M-R by Eaton Bussmann
Results Overview of BK/HTB-62M-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/HTB-62M-R Information
BK/HTB-62M-R by Eaton Bussmann is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BK/HTB-62M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-3374-ND
|
DigiKey | FUSE HLDR CART 250V 16A PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
178 In Stock |
|
$6.0052 / $13.5000 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
980 On Order |
|
$3.1400 / $6.9100 | Buy Now |
DISTI #
000000000003490534
|
Sager | Fuse Holder PANEL MOUNT Min Qty: 100 | 0 |
|
$6.3200 / $6.5000 | Buy Now |
|
Master Electronics | Fuse Holder 16A 250V Panel Mount Quick Connect Bulk RoHS: Compliant |
980 On Order |
|
$3.1400 / $6.9100 | Buy Now |