Part Details for BK/GFA-1/32 by Eaton Bussmann
Results Overview of BK/GFA-1/32 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/GFA-1/32 Information
BK/GFA-1/32 by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/GFA-1/32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P3472
|
Newark | Buss Small Dimension Fuse |Eaton Bussmann BK/GFA-1/32 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$44.3300 / $66.0900 | Buy Now |
DISTI #
47M3459
|
Newark | Pcb Leaded Fuse, 31Ma, 125V, Fuse Current:31Ma, Voltage Rating Vac:250Vac, Product Range:Gfa Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Axial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/GFA-1/32 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8500 / $36.0900 | Buy Now |
DISTI #
2266-BK/GFA-1/32-ND
|
DigiKey | FUSE BOARD MNT 31MA 125VAC AXIAL Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$32.6800 / $37.9100 | Buy Now |
DISTI #
283-BK/GFA-1/32-ND
|
DigiKey | FUSE BOARD MNT 31MA 125VAC AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
99 In Stock |
|
$27.2125 / $45.1200 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
100 Partner Stock |
|
$29.8700 / $34.8300 | Buy Now |
DISTI #
000000000000703457
|
Sager | Fuses with Leads - Through Hole SMALL DIMENSION FUSE Min Qty: 100 | 0 |
|
$36.7100 | Buy Now |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 0.031A 125V Axial 3.7 X 7.6mm Glass Carton RoHS: Compliant |
100 Partner Stock |
|
$29.8700 / $34.8300 | Buy Now |