Part Details for BK/C515-4-R by Eaton Bussmann
Results Overview of BK/C515-4-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/C515-4-R Information
BK/C515-4-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/C515-4-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9430
|
Newark | Fuse, Axial, 4A, 5 X 15Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:-, Product Range:C515 Series, Breaking Capacity Current Ac:400A Rohs Compliant: Yes |Eaton Bussmann BK/C515-4-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5900 / $0.7310 | Buy Now |
DISTI #
283-BK/C515-4-R-ND
|
DigiKey | FUSE GLASS 4A 125VAC 2AG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$1.7375 / $4.5600 | Buy Now |
|
Onlinecomponents.com | Fuse Slow Blow Acting 4A 125V Axial 5 X 15mm Glass Bulk RoHS: Compliant |
172 In Stock |
|
$0.5900 / $2.1600 | Buy Now |
DISTI #
000000000003485509
|
Sager | Cartridge Fuses 250VAC 4A Time Delay Glass Tube Min Qty: 100 | 0 |
|
$0.6973 / $2.2100 | Buy Now |
|
Master Electronics | Fuse Slow Blow Acting 4A 125V Axial 5 X 15mm Glass Bulk RoHS: Compliant |
172 In Stock |
|
$0.5900 / $2.1600 | Buy Now |
Part Details for BK/C515-4-R
BK/C515-4-R CAD Models
BK/C515-4-R Part Data Attributes
|
BK/C515-4-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/C515-4-R
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 4A, 125VAC, 400A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Height | 15.2 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 123 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 400 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |