Part Details for BK/SL-15 by Eaton Bussmann
Results Overview of BK/SL-15 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/SL-15 Information
BK/SL-15 by Eaton Bussmann is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BK/SL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK/SL-15-ND
|
DigiKey | FUSE EDISON PLUG 15A 125VAC Min Qty: 500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9706 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8500 / $10.1700 | Buy Now | |
DISTI #
000000000003491126
|
Sager | Specialty Fuses TRON TD PLUG FUSE | 0 |
|
Buy Now |