Part Details for BK/S505SC-1.25-R by Eaton Corporation
Results Overview of BK/S505SC-1.25-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/S505SC-1.25-R Information
BK/S505SC-1.25-R by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/S505SC-1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-S505SC-1-25-R
|
Avnet Americas | Fuse, PCB Leaded, 1.25 A, 250 VAC, S505SC, Time Delay, Axial Leaded - Bulk (Alt: BK-S505SC-1-25-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9775 / $2.4500 | Buy Now |
Part Details for BK/S505SC-1.25-R
BK/S505SC-1.25-R CAD Models
BK/S505SC-1.25-R Part Data Attributes
|
BK/S505SC-1.25-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK/S505SC-1.25-R
Eaton Corporation
Electric Fuse, Time Lag Blow, 1.25A, 1500A (IR), 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | TIME LAG | |
Body Height | 24 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | BSI, CQC, IMQ, PSE, SEMKO, TUV, VDE, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |