Part Details for BK/S500-V-2.5-R by Eaton Bussmann
Results Overview of BK/S500-V-2.5-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/S500-V-2.5-R Information
BK/S500-V-2.5-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/S500-V-2.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9834
|
Newark | Fuse, Axial, 2.5A, 5 X 20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:S500-V Series, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Eaton Bussmann BK/S500-V-2.5-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.4800 | Buy Now |
DISTI #
283-BK/S500-V-2.5-R-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5273 | Buy Now |
|
Onlinecomponents.com | Fuse, Fast-Acting, 2.5A, Axial Leads, S500 Series | Eaton Electronics BK/S500-V-2.5-R RoHS: Compliant | 0 |
|
$0.4970 / $2.7760 | Buy Now |
DISTI #
000000000003490977
|
Sager | Cartridge Fuses S500 2.5A -V FA Min Qty: 100 | 0 |
|
$0.5311 / $2.6900 | Buy Now |