Part Details for BK/PCB-3-R by Eaton Bussmann
Results Overview of BK/PCB-3-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/PCB-3-R Information
BK/PCB-3-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
10090929-H156VLF | Amphenol Communications Solutions | HIGH DENSITY PCB CONNECTORS |
Price & Stock for BK/PCB-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9800
|
Newark | Fuse, Pcb, 3A, 350V, Fast Acting, Fuse Current:3A, Voltage Rating Vac:250Vac, Product Range:Pc-Tron Series, Voltage Rating Vdc:-, Blow Characteristic:Fast Acting, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Eaton Bussmann BK/PCB-3-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1319 |
|
$1.6700 / $2.9800 | Buy Now |
DISTI #
283-2761-ND
|
DigiKey | FUSE BRD MT 3A 250VAC 450VDC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6525 In Stock |
|
$1.2665 / $3.4200 | Buy Now |
DISTI #
BUSBK/PCB-3-R
|
Heilind Electronics | Americas - 734 in Stock |
|
$1.7869 / $2.3192 | Buy Now | |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
2810 In Stock |
|
$1.3800 / $4.2500 | Buy Now |
|
Quest Components | ELECTRIC FUSE, 3A, 250VAC, 350VDC, 50A (IR), THROUGH HOLE, LEAD FREE | 9 |
|
$2.2080 / $2.4000 | Buy Now |
DISTI #
BUSBK/PCB-3-R
|
Interstate Connecting Components | 244 |
|
$1.7869 / $2.3192 | Buy Now | |
DISTI #
000000000003490875
|
Sager | Fuses with Leads - Through Hole PC TRON Min Qty: 100 | 0 |
|
$3.8900 / $4.1100 | Buy Now |
|
Master Electronics | Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.77mm RoHS: Compliant |
2810 In Stock |
|
$1.3800 / $4.2500 | Buy Now |
Part Details for BK/PCB-3-R
BK/PCB-3-R CAD Models
BK/PCB-3-R Part Data Attributes
|
BK/PCB-3-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
BK/PCB-3-R
Eaton Bussmann
ELECTRIC FUSE, 3A, 250VAC, 350VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 350 VDC: 300 A | |
Body Height | 9.53 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 350 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for BK/PCB-3-R
This table gives cross-reference parts and alternative options found for BK/PCB-3-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK/PCB-3-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TR/PCB-3 | Cooper Industries | Check for Price | Electric Fuse, 3A, 250VAC, 350VDC, 50A (IR), Through Hole | BK/PCB-3-R vs TR/PCB-3 |
TR/PCB-3-R | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 3A, 250VAC, 350VDC, 50A (IR), Through Hole, ROHS COMPLIANT | BK/PCB-3-R vs TR/PCB-3-R |