Part Details for BK/MDA-V-2-R by Eaton Bussmann
Results Overview of BK/MDA-V-2-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/MDA-V-2-R Information
BK/MDA-V-2-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/MDA-V-2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9658
|
Newark | Fuse, Axial, 2A, 6.3 X 32Mm, Time Delay, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mda-V Series, Fuse Leads:Leaded Rohs Compliant: Yes |Eaton Bussmann BK/MDA-V-2-R RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $6.5800 | Buy Now |
DISTI #
283-BK/MDA-V-2-R-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC 3AB 3AG Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0298 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Slow Blow Acting 2A 250V Axial 6.3 X 32mm Ceramic RoHS: Compliant | 0 |
|
$1.7500 / $5.9200 | Buy Now |
DISTI #
000000000003490636
|
Sager | Cartridge Fuses 250VAC 2A Axial Lead Min Qty: 100 | 0 |
|
$5.4200 / $5.5700 | Buy Now |