Part Details for BK/KTK-15 by Eaton Corporation
Results Overview of BK/KTK-15 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/KTK-15 Information
BK/KTK-15 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/KTK-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-KTK-15
|
Avnet Americas | - Bulk (Alt: BK-KTK-15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6416 / $38.4258 | Buy Now |
DISTI #
504-BK/KTK-15
|
Mouser Electronics | Industrial & Electrical Fuses LIMITRON FA FUSE RoHS: Compliant | 0 |
|
$39.3000 | Order Now |
DISTI #
67548769
|
Verical | Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm Melamine Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1512 | Americas - 109 |
|
$47.3587 / $85.7716 | Buy Now |